
1/2
LED device mount
220 V
240 V
1
LED (monochrome)
79 W
79 W
3000 K
White
12000 lm
12000 lm
Dimmable
DIN 10500. HACCP. IFS. BRC Global Standard Food. CE-Kennzeichnung. ENEC
IP20
I
White
Steel
(L x W x H) 1474 x 62 x 50 mm
n.rel.
80-89
3000 K
3000 K
3000 - 3000 K
62 mm
50 mm
1474 mm
Yes
80°
not relevant
Datasheet 2598253 Trilux 9002023229 7651 LN #9002023229 LED device mount 79 W LED (monochrome) White 1 pc(s)
User & Safety Instructions 2598253 Trilux 9002023229 7651 LN #9002023229 LED device mount 79 W LED (monochrome) White 1 pc(s)