
1/2
LED device mount
220 V
240 V
1
LED (monochrome)
25 W
25 W
3000 K
White
4000 lm
4000 lm
Dimmable
IP20
I
White
Steel
(L x W x H) 1474 x 71 x 77 mm
n.rel.
80-89
3000 K
3000 K
3000 - 3000 K
71 mm
77 mm
1474 mm
Yes
80°
not relevant
Datasheet 2596538 Trilux 9002027034 7651 PW #9002027034 LED device mount 25 W LED (monochrome) White 1 pc(s)
User & Safety Instructions 2596538 Trilux 9002027034 7651 PW #9002027034 LED device mount 25 W LED (monochrome) White 1 pc(s)