
1/2
LED device mount
220 V
240 V
1
LED (monochrome)
39 W
White
6000 lm
Dimmable
Selectable colour
IP20
I
White
Steel
(L x W x H) 1475 x 205 x 116 mm
n.rel.
80-89
6500 K
2700 K
2700 - 6500 K
205 mm
116 mm
1475 mm
Yes
80°
not relevant
Datasheet 2597726 Trilux 9002072996 7651 Act #9002072996 LED device mount 39 W LED (monochrome) White 1 pc(s)
User & Safety Instructions 2597726 Trilux 9002072996 7651 Act #9002072996 LED device mount 39 W LED (monochrome) White 1 pc(s)