• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923
Start

Trilux 9002072999 7651 Act #9002072999 LED tape light 44 W LED (monochrome) White 1 pc(s)

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

LED tape light

Operating voltage

220 V

240 V

No. of bulbs

1

Bulb type

LED (monochrome)

44 W

Colour

White

Total luminous flux

6000 lm

Light features

Dimmable

Selectable colour

Test mark

ENEC-zertifiziert. CE-Kennzeichnung. HACCP. IFS und/oder BRC Global Standard Food zertifizierten

IP20

Protection class

I

Factory colour

White

Material

Steel

Dim

(L x W x H) 1474 x 67 x 71 mm

n.rel.

Colour rendering index

80-89

Colour temperature (max.)

6500 K

Colour temperature (min.)

2700 K

Colour temperature range

2700 - 6500 K

Width

67 mm

Height

71 mm

Length

1474 mm

Light bulb included

Yes

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2602871 Trilux 9002072999 7651 Act #9002072999 LED tape light 44 W LED (monochrome) White 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2602871 Trilux 9002072999 7651 Act #9002072999 LED tape light 44 W LED (monochrome) White 1 pc(s)