• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923
Start

Trilux 9002112648 9002112648 LED device mount 100 W LED (monochrome) White 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Energy efficiency class of light source according to EU regulation 2019/2015: Not relevant
  • Suitable for the number of bulbs: 1
  • LED bulb, replaceable
  • Version: Other
  • With bulb: Yes
  • Material of housing: Steel
  • Housing color: White
  • Voltage type AC
  • Nominal voltage 220..240 V
  • Operating device: Electronic transformer
  • With operating device: Yes
  • Removable operating device: Yes
  • Dimmer 0-10 V: No
  • Dimmer 1-10 V: No
  • DALI dimming: No.
  • Dimmer DMX: No
  • Dimmer manufacturer-specific: No.
  • Dimmer DSI: No.
  • Dimmer potentiometer (built-in): No.
  • Dimmer GPRS: No.
  • Dimming LineSwitch: No.
  • Mains voltage modulation dimming: No.
  • Dimming Phase section: No.
  • Dimming leading edge: No.
  • Dimming programmable: No.
  • Dim. RF: No.
  • Dimming Sine Wave Reduction: No.
  • Dimming Touch and Dim: No.
  • Zigbee dimming: No.
  • Dimming with push-button: No.
  • Without dimming function: Yes
  • Light distributor: Other
  • Reflector: Without
  • Light distribution: Symmetric
  • Light emission: Direct
  • Radiation angle: Free-radiation/diffuse
  • Color consistency (McAdam ellipse): SDCM3
  • Energy efficiency of the permanently installed light bulb: Other
  • Protection class (IP): IP50
  • Protection class: I
  • Filament testing according to IEC 60695-2-11:650°C - 30 s.
  • Suitable for emergency light: No.
  • Integrated emergency power supply: No.
  • Max. System power 100 W
  • Rated light current according to IEC 62722-2-1: 14700 lm
  • Light output 147 lm/W
  • Light color: White
  • Colour temperature: 4000 K
  • Color Rendering Index CRI: 80-89
  • Power factor 0.95
  • Constant luminous flux regulation: No.
  • Adjustable radiation angle: No.
  • Adjustable color temperature: No.
  • Luminous flux can be set: No
  • Width 67 mm
  • Height/depth 71 mm
  • Length: 2211 mm
  • Type of wiring: Suitable for through-wiring
  • Number of poles: 3
  • Connection type: Plug-in terminal
Product type

LED device mount

Operating voltage

230 V

No. of bulbs

1

Bulb type

LED (monochrome)

Rating per bulb

100 W

100 W

4000 K

Colour

White

14.700 lm

Total luminous flux

14700 lm

Light features

Incl. ballast

Test mark

DIN 10500. HACCP. IFS. BRC Global Standard Food. DIN EN 60598- 2-24. IEC 62262: IK03. IEC 60695-2-11

IP50

Protection class

I

Factory colour

White

Material

Steel

Dim

(L x W x H) 2211.00 x 67.00 x 71.00 mm

n.rel.

Colour rendering index

80-89

Colour temperature (max.)

4000 K

Colour temperature (min.)

4000 K

Colour temperature range

4000 - 4000 K

Width

67.00 mm

Height

71.00 mm

Length

2211.00 mm

Rated luminous flux

14700 lm

Light bulb included

Yes

Nominal voltage

230 V

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3149342 Trilux 9002112648 9002112648 LED device mount 100 W LED (monochrome) White 1 pc(s)

Description

LED device-carrier for E-Line lighting system 7651 Fix. Designed for use in applications with high technical demands on the light band while at the same time achieving economic efficiency. Fulfils DIN 10500. The lamps are suitable for applications in HACCP, IFS and/or BRC Global Standard Food certified companies in the food and beverage industry. For combination with support profiles E-Line Fix 0765 Combination with accessories 07650... (Support profile, IP head piece) suitable for use in fire-endangered operation areas according to DIN EN 60598- 2-24 (D-ID). Attachment to the supporting profile by tool-free operable stainless steel snap locks. The correct mounting of the device carrier with the support profile is confirmed by a click-in sound. The transparent mounting elements made of UV-stabilized polycarbonate can be removed after a successful installation and thus ensure theft and dismantling protection. A combination of device carriers of different radiation characteristics or light output within a light band application creates a harmonious and uniform appearance of the lighting system through uniform design dimensions of the variants. Characteristic of light intensity distribution: Lambertian. Half value angle C0 = 121°, C90 = 102°, main radiation angle C0 = 0°.The optical system consists of a translucent PMMA covering with Hohem transmission degree. With a light indirect part for decorative surface brightening (13%). Insect-proof lamp compartment thanks to IP50 protection class. Recommended installation height: 2.4 - 4 m. With three LED modules (3 x 96 LED). Generation of light free of infrared (IR) and ultraviolet (UV) proportions. The lamp light current of the device carrier is electronically parameterized in the production process as requested by the customer. Parameterized rated luminous flux of the device carrier: 14,700 lm. Rated output 100 Watt, Light output 147 lm/W. Light color neutral white, most similar color temperature (CCT) 4000 K, general color rendering index (CRI) 80, color site tolerance (initial Macadam) = 3 SDCM. Average lifetime measured L80(TQ 35 °C) = 50,000 h. Device carrier made of steel plate, white coated Length of device carrier 2,211 mm. Insect-proof lamp compartment thanks to IP50 protection class. Permissible ambient temperature (ta) 35 °C. Protection class (DIN EN 60529):IP50 Protection class (EN 61140): I. Shock resistance according to IEC 62262: IK03, test temperature for light wire test according to IEC 60695-2-11: 650°C. Self-activating electrical connection through contact pins with phase selection. The phase selection is done without any tools. With mechanical incorrect mounting protection. With electronic operating device, switchable. This lamp meets the basic requirements of the applicable EU Directives and the German Product Safety Act and carries the CE marking. A special online tool is available for the simple and quick planning and configuration process of the application. The resource-optimized packaging concept of the light band components facilitates assembly and protects the environment.

This text is machine translated.