

LED device mount
230 V
1
LED (monochrome)
87 W
87 W
3000 K
White
14000 lm
14000 lm
Incl. ballast
DIN 10500. DIN EN 60598- 2-24 (D-Kennung). IEC 62262: IK03. IEC 60695-2-11: 650 °C
IP50
I
White
Steel
(L x W x H) 2211.00 x 62.00 x 50.00 mm
n.rel.
80-89
3000 K
3000 K
3000 - 3000 K
62.00 mm
50.00 mm
2211.00 mm
14000 lm
Yes
230 V
yes
User & Safety Instructions 3149324 Trilux 9002113348 9002113348 LED device mount 87 W LED (monochrome) White 1 pc(s)