
1/2
LED tape light
220 V
240 V
1
LED (monochrome)
22 W
22 W
4000 K
White
4200 lm
4200 lm
Incl. ballast
IP50
I
White
Steel
(L x W x H) 1474 x 62 x 50 mm
n.rel.
Rod
80-89
4000 K
4000 K
4000 - 4000 K
62 mm
50 mm
1474 mm
Yes
40°
yes
Datasheet 2607510 Trilux 9002113690 7651IP HE#9002113690 LED tape light 22 W LED (monochrome) White 1 pc(s)
User & Safety Instructions 2607510 Trilux 9002113690 7651IP HE#9002113690 LED tape light 22 W LED (monochrome) White 1 pc(s)