
1/2
LED tape light
220 V
240 V
1
LED (monochrome)
47 W
47 W
4000 K
White
8400 lm
8400 lm
Incl. ballast
CE-Kennzeichnung
IP50
I
White
Steel
(L x W x H) 1474 x 62 x 50 mm
n.rel.
Rectangular
80-89
4000 K
4000 K
4000 - 4000 K
62 mm
50 mm
1474 mm
Yes
40°
yes
Datasheet 2607491 Trilux 9002114378 7651IP HE#9002114378 LED tape light 47 W LED (monochrome) White 1 pc(s)
User & Safety Instructions 2607491 Trilux 9002114378 7651IP HE#9002114378 LED tape light 47 W LED (monochrome) White 1 pc(s)