
1/2
LED tape light
220 V
240 V
1
LED (monochrome)
51 W
50 W
4000 K
White
8400 lm
8400 lm
Incl. ballast
HACCP. IFS. BRC Global Standard Food. ENEC
IP50
I
White
Steel
(L x W x H) 1474 x 62 x 50 mm
n.rel.
80-89
4000 K
4000 K
4000 - 4000 K
62 mm
50 mm
1474 mm
Yes
80°
yes
Datasheet 2607460 Trilux 9002115041 7651IP #9002115041 LED tape light 50 W LED (monochrome) White 1 pc(s)
User & Safety Instructions 2607460 Trilux 9002115041 7651IP #9002115041 LED tape light 50 W LED (monochrome) White 1 pc(s)