
1/2
LED tape light
220 V
240 V
1
LED (monochrome)
51 W
50 W
3000 K
White
8000 lm
8000 lm
DIN 10500. CE-Kennzeichnung. ENEC-zertifiziert
IP50
I
White
Steel
(L x W x H) 1474 x 62 x 50 mm
n.rel.
80-89
3000 K
3000 K
3000 - 3000 K
62 mm
50 mm
1474 mm
Yes
80°
not relevant
Datasheet 2596041 Trilux 9002115459 7651IP LW#9002115459 LED tape light 50 W LED (monochrome) White 1 pc(s)
User & Safety Instructions 2596041 Trilux 9002115459 7651IP LW#9002115459 LED tape light 50 W LED (monochrome) White 1 pc(s)