
1/2
LED device mount
220 V
240 V
1
LED (monochrome)
70 W
68 W
6500 K
White
10500 lm
10500 lm
Dimmable
DIN 10500. HACCP. IFS. BRC Global Standard Food. D-Kennung. CE-Kennzeichnung. ENEC
IP50
I
White
Steel
(L x W x H) 1474 x 71 x 77 mm
n.rel.
80-89
6500 K
6500 K
6500 - 6500 K
71 mm
77 mm
1474 mm
Yes
80°
yes
Datasheet 2607461 Trilux 9002115600 7651IP #9002115600 LED device mount 68 W LED (monochrome) White 1 pc(s)
User & Safety Instructions 2607461 Trilux 9002115600 7651IP #9002115600 LED device mount 68 W LED (monochrome) White 1 pc(s)