
1/2
LED tape light
220 V
240 V
1
LED (monochrome)
51 W
51 W
6500 K
White
8400 lm
8400 lm
Dimmable
DIN 10500. HACCP. IFS. BRC Global Standard Food. CE-Kennzeichnung. ENEC-zertifiziert
IP50
I
White
Steel
(L x W x H) 1474 x 71 x 77 mm
n.rel.
80-89
6500 K
6500 K
6500 - 6500 K
71 mm
77 mm
1474 mm
Yes
80°
not relevant
Datasheet 2607465 Trilux 9002116431 7651IP #9002116431 LED tape light 51 W LED (monochrome) White 1 pc(s)
User & Safety Instructions 2607465 Trilux 9002116431 7651IP #9002116431 LED tape light 51 W LED (monochrome) White 1 pc(s)