• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923
Start

Trilux 9002244262 9002244262 LED tape light 62 W LED (monochrome) White 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Energy efficiency class of light source according to EU regulation 2019/2015: Not relevant
  • Suitable for the number of bulbs: 1
  • LED bulb, replaceable
  • Version: Other
  • With bulb: Yes
  • Material of housing: Steel
  • Housing color: White
  • Voltage type AC
  • Nominal voltage 220..240 V
  • Operating device: Electronic transformer
  • With operating device: Yes
  • Removable operating device: Yes
  • Dimmer 0-10 V: No
  • Dimmer 1-10 V: No
  • DALI dimming: No.
  • Dimmer DMX: No
  • Dimmer manufacturer-specific: No.
  • Dimmer DSI: No.
  • Dimmer potentiometer (built-in): No.
  • Dimmer GPRS: No.
  • Dimming LineSwitch: No.
  • Mains voltage modulation dimming: No.
  • Dimming Phase section: No.
  • Dimming leading edge: No.
  • Dimming programmable: No.
  • Dim. RF: No.
  • Dimming Sine Wave Reduction: No.
  • Dimming Touch and Dim: No.
  • Zigbee dimming: No.
  • Dimming with push-button: No.
  • Without dimming function: Yes
  • Light: Focus lens
  • Reflector: High-gloss
  • Light distribution: Symmetric
  • Light emission: Direct
  • Radiation angle: Wide radiation 41-80°
  • Color consistency (McAdam ellipse): SDCM3
  • Energy efficiency of the permanently installed light bulb: Other
  • Protection class (IP) IP20
  • Protection class: I
  • Filament testing according to IEC 60695-2-11:650°C - 30 s.
  • Suitable for emergency light: No.
  • Integrated emergency power supply: No.
  • Max. System power 62 W
  • Rated light current according to IEC 62722-2-1: 8000 lm
  • Light output 129 lm/W
  • Light color: White
  • Colour temperature: 3000 K
  • Color Rendering Index CRI: 80-89
  • Power factor 0.95
  • Constant luminous flux regulation: No.
  • Adjustable color temperature: No.
  • Luminous flux can be set: No
  • Width: 69 mm
  • Height/depth 72 mm
  • Length: 1474 mm
  • Number of poles: 3
  • Connection type: Plug-in terminal
Product type

LED tape light

Operating voltage

230 V

No. of bulbs

1

Bulb type

LED (monochrome)

Rating per bulb

62 W

62 W

3000 K

Colour

White

8000 lm

Total luminous flux

8000 lm

Light features

Incl. ballast

Test mark

DIN 10500

IP20

Protection class

I

Factory colour

White

Material

Steel

Dim

(L x W x H) 1474.00 x 69.00 x 72.00 mm

n.rel.

Colour rendering index

80-89

Colour temperature (max.)

3000 K

Colour temperature (min.)

3000 K

Colour temperature range

3000 - 3000 K

Width

69.00 mm

Height

72.00 mm

Length

1474.00 mm

Rated luminous flux

8000 lm

Light bulb included

Yes

Nominal voltage

230 V

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3149302 Trilux 9002244262 9002244262 LED tape light 62 W LED (monochrome) White 1 pc(s)

Description

LED device-carrier for E-Line lighting system 7651 Fix. Designed for use in applications with high demands on temperature resistance, light efficiency and life of the light band. Device holders with a length of 1474 mm are suitable for the set-up of new plants as well as for renovation applications in existing plants with E-Line T5N / LED light band systems. Fulfils DIN 10500. The lamps are suitable for applications in HACCP, IFS and/or BRC Global Standard Food certified companies in the food and beverage industry. For combination with support profiles E-Line Fix 0765 Compatible with carrier profiles E-Line T5N/LED 07650 Attachment to the supporting profile by tool-free operable stainless steel snap locks. The correct mounting of the device carrier with the support profile is confirmed by a click-in sound. The transparent mounting elements made of UV-stabilized polycarbonate can be removed after a successful installation and thus ensure theft and dismantling protection. A combination of device carriers of different radiation characteristics or light output within a light band application creates a harmonious and uniform appearance of the lighting system through uniform design dimensions of the variants. The optical system with a precisely matched combination of LED lenses and blending elements provides a very high visual comfort with very high light technical performance. With symmetric deep-wide radiating light intensity distribution. Glare rating according to UGR classification = 22. Dim cubes white, with fine surface structure (RAL9016). With two LED modules (2 x 96 LED). Generation of light free of infrared (IR) and ultraviolet (UV) proportions. The lamp light current of the device carrier is electronically parameterized in the production process as requested by the customer. Parameterized rated luminous flux of the device carrier: 8,000 lm. Rated output 62 Watt, Light output 129 lm/W. Light color: Warm white, similar color temperature (CCT) 3000 K, general color rendering index (CRI) 80, color site tolerance (initial Macadam) = 3 SDCM. Average lifetime measured L80(TQ 30 °C) = 70,000 h. Device carrier made of steel plate, white coated Length of device carrier 1,474 mm. Permissible ambient temperature (ta) 30 °C. Protection class (DIN EN 60529):IP20 Protection class EN 61140): I. Shock resistance according to IEC 62262: IK02, test temperature of glow wire test in accordance with IEC 60695-2-11: 650°C. Self-activating electrical connection through contact pins with phase selection. The phase selection is done without any tools. With mechanical incorrect mounting protection. With electronic operating device, switchable. This lamp meets the basic requirements of the applicable EU Directives and the German Product Safety Act and carries the CE marking. A special online tool is available for the simple and quick planning and configuration process of the application. The resource-optimized packaging concept of the light band components facilitates assembly and protects the environment.

This text is machine translated.