• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923
Start

Trilux 9002283358 7651 HE #9002283358 LED device mount 1 pc(s)

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Width 71 mm
  • Number of poles: 3
  • Protection class (IP) IP20
  • Protection class: I
  • Material of housing: Steel
  • Length: 2211 mm
  • Nominal voltage 220..240 V
  • Connection type: Plug-in terminal
  • Voltage type AC
  • LED bulb, replaceable
  • Radiation angle: Wide radiation 41-80°
  • Operating device: Electronic transformer
  • Energy efficiency class of light source according to EU directive 2019/2015: Not required
  • Light color: White
  • Constant luminous flux regulation: No.
  • Colour temperature: 3000 K
  • Color Rendering Index CRI: 80-89
  • Adjustable color temperature: No.
  • Luminous flux can be set: Stages
  • Height/depth 77 mm
  • With bulb: Yes
  • Suitable for the number of bulbs: 1
  • Housing color: White
  • With operating device: Yes
  • Removable operating device: Yes
  • Dimmer 0-10 V: No
  • Dimmer 1-10 V: No
  • DALI dimming: No.
  • Dimmer DMX: No
  • Dimmer DSI: No.
  • Dimmer potentiometer (built-in): No.
  • Dimming LineSwitch: No.
  • Dimmer manufacturer-specific: No.
  • Mains voltage modulation dimming: No.
  • Dimming Phase section: No.
  • Dimming leading edge: No.
  • Dimming programmable: No.
  • Dim. RF: No.
  • Dimming Sine Wave Reduction: No.
  • Dimming Touch and Dim: No.
  • Zigbee dimming: No.
  • Dimming with push-button: No.
  • Without dimming function: Yes
  • Reflector: Without
  • Light distribution: Symmetric
  • Light emission: Direct
  • Max. System power 33 W
  • Rated light current according to IEC 62722-2-1: 5600 lm
  • Operation via Bluetooth: No.
  • Light distributor: Other
  • Color consistency (McAdam ellipse): SDCM3
  • Suitable for emergency light: No.
  • Integrated emergency power supply: No.
  • Light output 170 lm/W
  • Power factor 0.95
  • Version: Other
  • S/N ratio (THD): 14
  • Filament testing according to IEC 60695-2-11:650°C - 30 s.
Product type

LED device mount

IP20

n.rel.

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3542829 Trilux 9002283358 7651 HE #9002283358 LED device mount 1 pc(s)

Description

LED device-carrier for E-Line lighting system 7651 Fix. Designed for use in applications with high demands on temperature resistance, light efficiency and life of the light band. Fulfils DIN 10500. The lamps are suitable for applications in HACCP, IFS and/or BRC Global Standard Food certified companies in the food and beverage industry. For combination with support profiles E-Line Fix 0765 Attachment to the supporting profile by tool-free operable stainless steel snap locks. The correct mounting of the device carrier with the support profile is confirmed by a click-in sound. The transparent mounting elements made of UV-stabilized polycarbonate can be removed after a successful installation and thus ensure theft and dismantling protection. A combination of device carriers of different radiation characteristics or light output within a light band application creates a harmonious and uniform appearance of the lighting system through uniform design dimensions of the variants. Characteristic of light intensity distribution: Wide. C0 = 94°, C90 = 101°, main beam angle C0 = +/- 28°. The optical system consists of a tough, prismatic PMMA-cover with Hohem transmission grade. With a light indirect part for surface brightening (8%). Glare evaluation according to UGR classification (EN 12464-1) 80, similar color temperature (CCT) 3000 K. Colour site tolerance (initial Macadam) = 3 SDCM. Average lifetime measured L80(TQ 30 °C) = 70,000 h. Device carrier made of steel plate, white coated Length of device carrier 2,211 mm. Permissible ambient temperature (ta) 30 °C. Protection class (DIN EN 60529):IP20 Protection class EN 61140): I. Shock resistance according to IEC 62262: IK06, test temperature glow wire test in accordance with IEC 60695-2-11: 650°C. Self-activating electrical connection through contact pins with phase selection. The phase selection is done without any tools. With mechanical incorrect mounting protection. With electronic operating device, switchable. The product complies with the essential requirements of the applicable EU Directives and the German Product Safety Act and carries the CE marking. A special online tool is available for the simple and quick planning and configuration process of the application. The resource-optimized packaging concept of the light band components facilitates assembly and protects the environment. In addition, the lamp is ENEC-certified through an independent testing center. With Trilux promise of aftersales: The lamp is available 10 years, spare parts (LED module, operating device and optical system) 15 years after date of invoice. We reserve the right to make reasonable changes that serve the purpose of progress.

This text is machine translated.