• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Trilux 9701SG-AB2L #7193440 7193440 LED light attachment/side-attached light LED (monochrome) w/o 14 W Multicolour

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

LED light attachment/side-attached light

Operating voltage

230 V

No. of bulbs

1

Bulb type

LED (monochrome)

w/o

Rating per bulb

11.5 W

14 W

4000 K

Colour

White

1500 lm

Total luminous flux

1500 lm

Light features

Incl. ballast

Protection class

II

IP66

Factory colour

Multicolour

Material

Aluminium

Weight

9.5 kg

Dim

(L x W x H) 628 x 254 x 173 mm

n.rel.

Recess diameter

76 mm

Colour rendering index

70-79

Colour temperature range

4000 K

Width

254 mm

Height

173 mm

Length

628 mm

Depth

173 mm

Light bulb included

Yes

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2606883 Trilux 9701SG-AB2L #7193440 7193440 LED light attachment/side-attached light LED (monochrome) w/o 14 W Multicolour

User & Safety Instructions

User & Safety Instructions 2606883 Trilux 9701SG-AB2L #7193440 7193440 LED light attachment/side-attached light LED (monochrome) w/o 14 W Multicolour