
Technical specifications
- Product type
LED light attachment/side-attached light
- Operating voltage
230 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
w/o
- Rating per bulb
19 W
23 W
4000 K
- Colour
White
2900 lm
- Total luminous flux
2900 lm
- Light features
Incl. ballast
- Protection class
II
IP66
- Factory colour
Multicolour
- Material
Aluminium
- Weight
9.5 kg
- Dim
(L x W x H) 628 x 254 x 173 mm
n.rel.
- Recess diameter
76 mm
- Colour rendering index
70-79
- Colour temperature range
4000 K
- Width
254 mm
- Height
173 mm
- Length
628 mm
- Depth
173 mm
- Light bulb included
Yes
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2602282 Trilux 9701SG-AB2L #7194040 7194040 LED light attachment/side-attached light LED (monochrome) w/o 23 W Multicolour
User & Safety Instructions
User & Safety Instructions 2602282 Trilux 9701SG-AB2L #7194040 7194040 LED light attachment/side-attached light LED (monochrome) w/o 23 W Multicolour











