• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Trilux 9701SG-AB7L #7194640 7194640 LED light attachment/side-attached light LED (monochrome) w/o 39 W Multicolour

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

LED light attachment/side-attached light

Operating voltage

230 V

No. of bulbs

1

Bulb type

LED (monochrome)

w/o

Rating per bulb

39 W

39 W

4000 K

Colour

White

5100 lm

Total luminous flux

5100 lm

Light features

Incl. ballast

Protection class

II

IP66

Factory colour

Multicolour

Material

Aluminium

Weight

9.5 kg

Dim

(L x W x H) 628 x 254 x 173 mm

n.rel.

Recess diameter

76 mm

Colour rendering index

70-79

Colour temperature range

4000 K

Width

254 mm

Height

173 mm

Length

628 mm

Depth

173 mm

Light bulb included

Yes

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2602287 Trilux 9701SG-AB7L #7194640 7194640 LED light attachment/side-attached light LED (monochrome) w/o 39 W Multicolour

User & Safety Instructions

User & Safety Instructions 2602287 Trilux 9701SG-AB7L #7194640 7194640 LED light attachment/side-attached light LED (monochrome) w/o 39 W Multicolour