
Technical specifications
- Product type
LED light attachment/side-attached light
- Operating voltage
230 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
w/o
- Rating per bulb
55 W
65 W
4000 K
- Colour
White
8200 lm
- Total luminous flux
8200 lm
- Light features
Incl. strain relief
Dimmable
Incl. ballast
Memory
- Protection class
II
IP66
- Factory colour
Multicolour
- Material
Aluminium
- Weight
9.5 kg
- Dim
(L x W x H) 628 x 254 x 173 mm
n.rel.
- Recess diameter
76 mm
- Colour rendering index
70-79
- Colour temperature (max.)
4000 K
- Colour temperature (min.)
4000 K
- Colour temperature range
4000 - 4000 K
- Width
254 mm
- Height
173 mm
- Length
628 mm
- Depth
173 mm
- Light bulb included
Yes
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2610330 Trilux 9701SG-AB7L #7198740 7198740 LED light attachment/side-attached light LED (monochrome) w/o 65 W Multicolour
User & Safety Instructions
User & Safety Instructions 2610330 Trilux 9701SG-AB7L #7198740 7198740 LED light attachment/side-attached light LED (monochrome) w/o 65 W Multicolour











