
Technical specifications
- Product type
LED light attachment/side-attached light
- Operating voltage
230 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
w/o
- Rating per bulb
50 W
60 W
4000 K
- Colour
White
7500 lm
- Total luminous flux
7500 lm
- Light features
Incl. ballast
- Protection class
II
IP66
- Factory colour
Multicolour
- Material
Aluminium
- Weight
11.9 kg
- Dim
(L x W x H) 720 x 290 x 210 mm
n.rel.
- Recess diameter
76 mm
- Colour rendering index
70-79
- Colour temperature range
4000 K
- Width
290 mm
- Height
210 mm
- Length
720 mm
- Depth
210 mm
- Light bulb included
Yes
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2597144 Trilux 9711SG-AB7L #7200040 7200040 LED light attachment/side-attached light LED (monochrome) w/o 60 W Multicolour
User & Safety Instructions
User & Safety Instructions 2597144 Trilux 9711SG-AB7L #7200040 7200040 LED light attachment/side-attached light LED (monochrome) w/o 60 W Multicolour











