• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Trilux 9711SG-AB7L #7201040 7201040 LED light attachment/side-attached light LED (monochrome) w/o 65 W Multicolour

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

LED light attachment/side-attached light

Operating voltage

230 V

No. of bulbs

1

Bulb type

LED (monochrome)

w/o

65 W

4000 K

Colour

White

Total luminous flux

8200 lm

Protection class

II

IP66

Factory colour

Multicolour

Material

Aluminium

Dim

(L x W x H) 720 x 290 x 210 mm

n.rel.

Colour rendering index

70-79

Colour temperature range

4000 K

Width

290 mm

Height

210 mm

Length

720 mm

Light bulb included

Yes

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2598847 Trilux 9711SG-AB7L #7201040 7201040 LED light attachment/side-attached light LED (monochrome) w/o 65 W Multicolour

User & Safety Instructions

User & Safety Instructions 2598847 Trilux 9711SG-AB7L #7201040 7201040 LED light attachment/side-attached light LED (monochrome) w/o 65 W Multicolour