
1/2
LED light attachment
230 V
1
LED (monochrome)
Built-in LED
13 W
13 W
4000 K
Neutral white
1500 lm
1500 lm
Incl. ballast
II
Silver
Aluminium
9.9 kg
(Ø x D) 770 mm x 690 mm
6 m
n.rel.
Lantern
70-79
Yes
690 mm
770 mm
not relevant
Datasheet 2739980 Trilux 9811 AB2L 6703140 LED light attachment 13 W Colours (LEDs): Neutral white
User & Safety Instructions 2739980 Trilux 9811 AB2L 6703140 LED light attachment 13 W Colours (LEDs): Neutral white