
1/2
LED light attachment
230 V
1
LED (monochrome)
Built-in LED
27 W
27 W
3000 K
Warm white
3200 lm
3200 lm
Selectable luminous flux
II
Silver
Aluminium
9.9 kg
(Ø x D) 770 mm x 690 mm
6 m
n.rel.
Lantern
70-79
Yes
690 mm
770 mm
not relevant
Datasheet 2740357 Trilux 9811 AB2L 6704440 LED light attachment 27 W Colours (LEDs): Warm white
User & Safety Instructions 2740357 Trilux 9811 AB2L 6704440 LED light attachment 27 W Colours (LEDs): Warm white