
1/2
LED light attachment
230 V
1
LED (monochrome)
Built-in LED
32 W
32 W
4000 K
Neutral white
3800 lm
3800 lm
Dimmable
IP65
Silver
Aluminium
(Ø x D) 770 mm x 690 mm
6 m
n.rel.
70-79
Yes
690 mm
770 mm
not relevant
Datasheet 2740358 Trilux 9811 AB2LLR 6705440 LED light attachment 32 W Colours (LEDs): Neutral white
User & Safety Instructions 2740358 Trilux 9811 AB2LLR 6705440 LED light attachment 32 W Colours (LEDs): Neutral white