
Highlights & Details
- Power= 23 W
- Total luminous flux= 2600 lm
- Colour temperature= 3000 K
- Warm white
Technical specifications
- Product type
LED light attachment
- Operating voltage
230 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
Built-in LED
- Rating per bulb
23 W
23 W
3000 K
- Colour
Warm white
2600 lm
- Total luminous flux
2600 lm
- Light features
Dimmable
- Factory colour
Silver
- Material
Aluminium
- Dim
(Ø x D) 770 mm x 690 mm
- Feed length
6 m
n.rel.
- Colour rendering index
70-79
- Light bulb included
Yes
- Depth
690 mm
- (Ø)
770 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2742165 Trilux 9811 AB2LLR 6706040 LED light attachment 23 W Colours (LEDs): Warm white
User & Safety Instructions
User & Safety Instructions 2742165 Trilux 9811 AB2LLR 6706040 LED light attachment 23 W Colours (LEDs): Warm white











