
1/2
LED light attachment
230 V
1
LED (monochrome)
Built-in LED
32 W
32 W
4000 K
Neutral white
3800 lm
3800 lm
420 min
Timer
II
Silver
Aluminium
9.9 kg
(Ø x D) 770 mm x 690 mm
6 m
n.rel.
Lantern
70-79
Yes
690 mm
770 mm
not relevant
Datasheet 2739989 Trilux 9811 AB2LLRA 6707140 LED light attachment 32 W Colours (LEDs): Neutral white
User & Safety Instructions 2739989 Trilux 9811 AB2LLRA 6707140 LED light attachment 32 W Colours (LEDs): Neutral white