
1/2
LED light attachment
230 V
1
LED (monochrome)
Built-in LED
14 W
14 W
3000 K
Warm white
1500 lm
1500 lm
IP65
Silver
Aluminium
(Ø x D) 770 mm x 690 mm
6 m
n.rel.
70-79
Yes
690 mm
770 mm
not relevant
Datasheet 2741590 Trilux 9811 RB6L 6708840 LED light attachment 14 W Colours (LEDs): Warm white
User & Safety Instructions 2741590 Trilux 9811 RB6L 6708840 LED light attachment 14 W Colours (LEDs): Warm white