
1/2
LED light attachment
230 V
1
LED (monochrome)
Built-in LED
25 W
25 W
4000 K
Neutral white
3200 lm
3200 lm
Dimmable
IP65
Silver
Aluminium
(Ø x D) 770 mm x 690 mm
6 m
n.rel.
70-79
Yes
690 mm
770 mm
not relevant
Datasheet 2739981 Trilux 9811 RB6L-LR 6709940 LED light attachment 25 W Colours (LEDs): Neutral white
User & Safety Instructions 2739981 Trilux 9811 RB6L-LR 6709940 LED light attachment 25 W Colours (LEDs): Neutral white