
1/2
LED light attachment
230 V
1
LED (monochrome)
Built-in LED
19 W
19 W
4000 K
Neutral white
2200 lm
2200 lm
Timer
II
Silver
Aluminium
9.9 kg
(Ø x D) 770 mm x 690 mm
6 m
n.rel.
Lantern
70-79
Yes
690 mm
770 mm
not relevant
Datasheet 2740353 Trilux 9811 RB6LLRA 6711140 LED light attachment 19 W Colours (LEDs): Neutral white
User & Safety Instructions 2740353 Trilux 9811 RB6LLRA 6711140 LED light attachment 19 W Colours (LEDs): Neutral white