• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Trilux 9811 RB6LLRA 6712140 LED light attachment 34 W Colours (LEDs): Warm white

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Power= 34 W
  • Total luminous flux= 3800 lm
  • Colour temperature= 3000 K
  • Warm white

Technical specifications

Product type

LED light attachment

Operating voltage

230 V

No. of bulbs

1

Bulb type

LED (monochrome)

Built-in LED

Rating per bulb

34 W

34 W

3000 K

Colour

Warm white

3800 lm

Total luminous flux

3800 lm

Light features

Dimmable

Factory colour

Silver

Material

Aluminium

Dim

(Ø x D) 770 mm x 690 mm

Feed length

6 m

n.rel.

Colour rendering index

70-79

Light bulb included

Yes

Depth

690 mm

(Ø)

770 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2740475 Trilux 9811 RB6LLRA 6712140 LED light attachment 34 W Colours (LEDs): Warm white

User & Safety Instructions

User & Safety Instructions 2740475 Trilux 9811 RB6LLRA 6712140 LED light attachment 34 W Colours (LEDs): Warm white