
1/2
LED lamp post
230 V
1
LED (monochrome)
Built-in LED
19 W
19 W
3000 K
Warm white
1200 lm
1200 lm
Incl. ballast
II
Silver
Aluminium
9.1 kg
(Ø x D) 770 mm x 690 mm
n.rel.
Lantern (free-standing)
80-89
Yes
690 mm
770 mm
not relevant
User & Safety Instructions 2740876 Trilux 9811IS 6500640 LED lamp post 19 W Colours (LEDs): Warm white