
1/2
LED lamp post
230 V
1
LED (monochrome)
Built-in LED
23 W
23 W
4000 K
Neutral white
1500 lm
1500 lm
Incl. ballast
II
Silver
Aluminium
9.1 kg
(Ø x D) 770 mm x 690 mm
n.rel.
Lantern
80-89
Yes
690 mm
770 mm
not relevant
User & Safety Instructions 2741127 Trilux 9811IS 6500740 LED lamp post 23 W Colours (LEDs): Neutral white