• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Trilux 9811IS 6501040 LED lamp post 29 W Colours (LEDs): Warm white

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Trilux LED mast attachment lamp 1800-830 1G1P ET 9811IS #6501040

  • Power= 29 W
  • Total luminous flux= 1800 lm
  • Colour temperature= 3000 K
  • Warm white

Technical specifications

Product type

LED lamp post

Operating voltage

230 V

No. of bulbs

1

Bulb type

LED (monochrome)

Built-in LED

Rating per bulb

29 W

29 W

3000 K

Colour

Warm white

1800 lm

Total luminous flux

1800 lm

Light features

Incl. switch

Protection class

II

Factory colour

Silver

Material

Aluminium

Weight

9.1 kg

Dim

(Ø x D) 770 mm x 690 mm

n.rel.

Type

Lantern

Colour rendering index

80-89

Light bulb included

Yes

Depth

690 mm

(Ø)

770 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2739962 Trilux 9811IS 6501040 LED lamp post 29 W Colours (LEDs): Warm white

Description

Decorative lantern for mast attachment mounting. For mast head Ø 76 mm. With the help of reducing pieces to be ordered separately also for the mounting on masts with shoot Ø 60 mm suitable. Visual system of high-gloss, anodized aluminum. With rotary-symmetrical wide beam distribution of light intensity. With LED system Rated light current 1800 lm, rated power 24.00 W, light yield 75 lm/W. Light color: Warm white, similar color temperature (CCT) 3000 K, general color rendering index (CRI) Ra greater than 80. Color site tolerance (initial Macadam) = 3 SDCM, average rated life L80(TQ 25 °C) = 50,000 h. Light fixtures made of die-cast aluminum, light roof made of corrosion-resistant aluminum, powder-coated with high weather resistance. Colour of lamp body and lamp roof, outer deep black, similar to RAL 9005. White powder-coated inner lamp roof. Lakeside weather suitable coating on request. End cylinder made of high impact resistance PMMA, clear. Weighs 9.1 kg Light cover sliding up in self locking service position Protection class (EN 61140): II, protection class (DIN EN 60529): IP23, protection class: Lamp room IP65, shock resistance class according to IEC 62262: IK04. With electronic operating device, switchable. Electric block with all the electrical components can be replaced without the need for a tool. Surge voltage strength 6 kV. In addition, the lamp is ENEC-certified through an independent testing center.

This text is machine translated.