
1/2
LED lamp post
230 V
1
LED (monochrome)
Built-in LED
31 W
31 W
3000 K
Warm white
2000 lm
2000 lm
Dimmable
II
Silver
Aluminium
9.1 kg
(Ø x D) 770 mm x 690 mm
n.rel.
Lantern
80-89
Yes
690 mm
770 mm
not relevant
User & Safety Instructions 2741506 Trilux 9811IS-LR 6501840 LED lamp post 31 W Colours (LEDs): Warm white