
1/2
LED light attachment
230 V
1
LED (monochrome)
Built-in LED
26 W
26 W
4000 K
Neutral white
3200 lm
3200 lm
Selectable luminous flux
II
Silver
Aluminium
11.0 kg
(Ø x D) 770 mm x 690 mm
6 m
n.rel.
Lantern
70-79
Yes
690 mm
770 mm
not relevant
Datasheet 2740237 Trilux 9821 AB2L 6712940 LED light attachment 26 W Colours (LEDs): Neutral white
User & Safety Instructions 2740237 Trilux 9821 AB2L 6712940 LED light attachment 26 W Colours (LEDs): Neutral white