
Highlights & Details
Trilux LED add-on lamp 3000K 9821 AB2L/ #6713140
- Power= 12 W
- Total luminous flux= 1200 lm
- Colour temperature= 3000 K
- Warm white
Technical specifications
- Product type
LED light attachment
- Operating voltage
230 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
Built-in LED
- Rating per bulb
12 W
12 W
3000 K
- Colour
Warm white
1200 lm
- Total luminous flux
1200 lm
- Light features
Selectable luminous flux
- Protection class
II
- Factory colour
Silver
- Material
Aluminium
- Weight
11.0 kg
- Dim
(Ø x D) 770 mm x 690 mm
- Feed length
6 m
n.rel.
- Colour rendering index
70-79
- Light bulb included
Yes
- Depth
690 mm
- (Ø)
770 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2740476 Trilux 9821 AB2L 6713140 LED light attachment 12 W Colours (LEDs): Warm white
User & Safety Instructions
User & Safety Instructions 2740476 Trilux 9821 AB2L 6713140 LED light attachment 12 W Colours (LEDs): Warm white
Description
Decorative LED overhead light lantern for mast attachment mounting.? For mast head Ø 76 mm. With the help of reducing pieces to be ordered separately also for the mounting on masts with shoot Ø 60 mm suitable. Optical system running in Multi Lens Technology (MLT). Light optics comprising of highly efficient, UV and temperature-resistant lens systems. With asymmetric wide radiating light intensity distribution. The subsequent installation of a rear / side shielding is possible as accessories to be ordered separately. LED system consisting of 2 LED modules. Rated light current 1200 lm, rated power 11.00 W, light output 109 lm/W. Light color: Warm white, similar color temperature (CCT) 3000 K, general color rendering index (CRI) Ra greater than 70. Color location tolerance (initial Macadam) = 5 SDCM, additional LED light colors available on request. Average nominal life LCLO(TQ 25 °C) = 100,000 h. Versions with 3-stage switch for setting different light currents on request. Light fixtures made of die-cast aluminum, light roof made of corrosion-resistant aluminum, powder-coated with high weather resistance. Colour of lamp body and lamp roof, outer deep black, similar to RAL 9005. White powder-coated inner lamp roof. Lakeside weather suitable coating on request. End cylinder made of high impact resistance PMMA, clear. Weight: 11.0 kg Light cover sliding up in self locking service position Protection class (EN 61140): II, protection class (DIN EN 60529): IP23, protection class: Lamp room IP65, shock resistance class according to IEC 62262: IK04. With electronic operating device, switchable. With connected, 6000 mm long supply line. With insulated base point for the earth conductor. Electric block with all the electrical components can be replaced without the need for a tool. Surge voltage strength 6 kV. Can be parameterized with luminous flux constant being maintained (CLO). Connected load at the end of the life: 12.00 W. The product meets the basic requirements of the applicable EU Directives and the German Product Safety Act and carries the CE marking. In addition, the lamp is ENEC-certified through an independent testing center.
This text is machine translated.
This text is machine translated.











