
1/2
LED light attachment
230 V
1
LED (monochrome)
Built-in LED
17 W
17 W
3000 K
Warm white
1800 lm
1800 lm
Selectable luminous flux
II
Silver
Aluminium
11 kg
(Ø x D) 770 mm x 690 mm
6 m
n.rel.
Lantern
70-79
Yes
690 mm
770 mm
not relevant
Datasheet 2741241 Trilux 9821 AB2L 6713340 LED light attachment 17 W Colours (LEDs): Warm white
User & Safety Instructions 2741241 Trilux 9821 AB2L 6713340 LED light attachment 17 W Colours (LEDs): Warm white