
1/2
LED light attachment
230 V
1
LED (monochrome)
Built-in LED
36 W
36 W
3000 K
Warm white
3800 lm
3800 lm
Incl. ballast
II
Silver
Aluminium
11.0 kg
(Ø x D) 770 mm x 690 mm
6 m
n.rel.
Lantern
70-79
Yes
690 mm
770 mm
not relevant
Datasheet 2740114 Trilux 9821 AB2L 6713740 LED light attachment 36 W Colours (LEDs): Warm white
User & Safety Instructions 2740114 Trilux 9821 AB2L 6713740 LED light attachment 36 W Colours (LEDs): Warm white