
1/2
LED light attachment
230 V
1
LED (monochrome)
Built-in LED
15 W
15 W
4000 K
Neutral white
1650 lm
1650 lm
Dimmable
Silver
Aluminium
(Ø x D) 770 mm x 690 mm
6 m
n.rel.
70-79
Yes
690 mm
770 mm
not relevant
Datasheet 2740477 Trilux 9821 AB2L-LR 6714040 LED light attachment 15 W Colours (LEDs): Neutral white
User & Safety Instructions 2740477 Trilux 9821 AB2L-LR 6714040 LED light attachment 15 W Colours (LEDs): Neutral white