
1/2
LED light attachment
230 V
1
LED (monochrome)
Built-in LED
14 W
14 W
4000 K
Neutral white
1800 lm
1800 lm
Dimmable
IP65
Silver
Aluminium
(Ø x D) 770 mm x 690 mm
6 m
n.rel.
70-79
Yes
690 mm
770 mm
not relevant
Datasheet 2740944 Trilux 9821 AB2L-LR 6714140 LED light attachment 14 W Colours (LEDs): Neutral white
User & Safety Instructions 2740944 Trilux 9821 AB2L-LR 6714140 LED light attachment 14 W Colours (LEDs): Neutral white