
Highlights & Details
- Power= 19.5 W
- Total luminous flux= 2200 lm
- Colour temperature= 4000 K
- Neutral white
Technical specifications
- Product type
LED light attachment
- Operating voltage
230 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
Built-in LED
- Rating per bulb
19.5 W
19.5 W
4000 K
- Colour
Neutral white
2200 lm
- Total luminous flux
2200 lm
- Light features
Dimmable
IP65
- Factory colour
Silver
- Material
Aluminium
- Dim
(Ø x D) 770 mm x 690 mm
- Feed length
6 m
n.rel.
- Colour rendering index
70-79
- Light bulb included
Yes
- Depth
690 mm
- (Ø)
770 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2741243 Trilux 9821 AB2L-LR 6714240 LED light attachment 19.5 W Colours (LEDs): Neutral white
User & Safety Instructions
User & Safety Instructions 2741243 Trilux 9821 AB2L-LR 6714240 LED light attachment 19.5 W Colours (LEDs): Neutral white











