
1/2
LED light attachment
230 V
1
LED (monochrome)
Built-in LED
36 W
36 W
3000 K
Warm white
3800 lm
3800 lm
Dimmable
Silver
Aluminium
(Ø x D) 770 mm x 690 mm
6 m
n.rel.
70-79
Yes
690 mm
770 mm
not relevant
Datasheet 2741596 Trilux 9821 AB2L-LR 6715440 LED light attachment 36 W Colours (LEDs): Warm white
User & Safety Instructions 2741596 Trilux 9821 AB2L-LR 6715440 LED light attachment 36 W Colours (LEDs): Warm white
User & Safety Instructions 2741596 Trilux 9821 AB2L-LR 6715440 LED light attachment 36 W Colours (LEDs): Warm white