
1/2
LED light attachment
230 V
1
LED (monochrome)
Built-in LED
11 W
11 W
4000 K
Neutral white
1200 lm
1200 lm
Programmed light control
II
Silver
Aluminium
11.0 kg
(Ø x D) 770 mm x 690 mm
6 m
n.rel.
Lantern (free-standing)
70-79
Yes
690 mm
770 mm
not relevant
Datasheet 2742176 Trilux 9821 AB2LLRA 6715540 LED light attachment 11 W Colours (LEDs): Neutral white
User & Safety Instructions 2742176 Trilux 9821 AB2LLRA 6715540 LED light attachment 11 W Colours (LEDs): Neutral white
User & Safety Instructions 2742176 Trilux 9821 AB2LLRA 6715540 LED light attachment 11 W Colours (LEDs): Neutral white