
1/2
LED light attachment
230 V
1
LED (monochrome)
Built-in LED
20 W
20 W
3000 K
Warm white
2200 lm
2200 lm
Dimmable
IP65
Silver
Aluminium
(Ø x D) 770 mm x 690 mm
6 m
n.rel.
70-79
Yes
690 mm
770 mm
not relevant
Datasheet 2740124 Trilux 9821 AB2LLRA 6716840 LED light attachment 20 W Colours (LEDs): Warm white
User & Safety Instructions 2740124 Trilux 9821 AB2LLRA 6716840 LED light attachment 20 W Colours (LEDs): Warm white