
Highlights & Details
- Power= 14 W
- Total luminous flux= 1500 lm
- Colour temperature= 4000 K
- Neutral white
Technical specifications
- Product type
LED light attachment
- Operating voltage
230 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
Built-in LED
- Rating per bulb
14 W
14 W
4000 K
- Colour
Neutral white
1500 lm
- Total luminous flux
1500 lm
- Light features
Incl. switch
- Protection class
II
IP65
- Factory colour
Silver
- Material
Aluminium
- Weight
11.0 kg
- Dim
(Ø x D) 770 mm x 690 mm
- Feed length
6 m
n.rel.
- Type
Lantern (free-standing)
- Colour rendering index
70-79
- Light bulb included
Yes
- Depth
690 mm
- (Ø)
770 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2741263 Trilux 9821 RB6L 6717340 LED light attachment 14 W Colours (LEDs): Neutral white
User & Safety Instructions
User & Safety Instructions 2741263 Trilux 9821 RB6L 6717340 LED light attachment 14 W Colours (LEDs): Neutral white











