
Highlights & Details
- Power= 15 W
- Total luminous flux= 1500 lm
- Colour temperature= 3000 K
- Warm white
Technical specifications
- Product type
LED light attachment
- Operating voltage
230 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
Built-in LED
- Rating per bulb
15 W
15 W
3000 K
- Colour
Warm white
1500 lm
- Total luminous flux
1500 lm
IP65
- Factory colour
Silver
- Material
Aluminium
- Dim
(Ø x D) 770 mm x 690 mm
- Feed length
6 m
n.rel.
- Colour rendering index
70-79
- Light bulb included
Yes
- Depth
690 mm
- (Ø)
770 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2740487 Trilux 9821 RB6L 6718040 LED light attachment 15 W Colours (LEDs): Warm white
User & Safety Instructions
User & Safety Instructions 2740487 Trilux 9821 RB6L 6718040 LED light attachment 15 W Colours (LEDs): Warm white











