
1/2
LED light attachment
230 V
1
LED (monochrome)
Built-in LED
28 W
28 W
3000 K
Warm white
3200 lm
3200 lm
Selectable luminous flux
II
IP65
Silver
Aluminium
11.0 kg
(Ø x D) 770 mm x 690 mm
6 m
n.rel.
Lantern
70-79
Yes
690 mm
770 mm
not relevant
Datasheet 2742182 Trilux 9821 RB6L 6718440 LED light attachment 28 W Colours (LEDs): Warm white
User & Safety Instructions 2742182 Trilux 9821 RB6L 6718440 LED light attachment 28 W Colours (LEDs): Warm white