• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Trilux 9821 RB6LLRA 6720340 LED light attachment 20 W Colours (LEDs): Neutral white

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Trilux LED-add-on lamp 4000K 9821 RB6LLRA#6720340

  • Power= 20 W
  • Total luminous flux= 2200 lm
  • Colour temperature= 4000 K
  • Neutral white

Technical specifications

Product type

LED light attachment

Operating voltage

230 V

No. of bulbs

1

Bulb type

LED (monochrome)

Built-in LED

Rating per bulb

20 W

20 W

4000 K

Colour

Neutral white

2200 lm

Total luminous flux

2200 lm

Light features

Timer

Protection class

II

Factory colour

Silver

Material

Aluminium

Weight

11.0 kg

Dim

(Ø x D) 770 mm x 690 mm

Feed length

6 m

n.rel.

Type

Lantern

Colour rendering index

70-79

Light bulb included

Yes

Depth

690 mm

(Ø)

770 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2739992 Trilux 9821 RB6LLRA 6720340 LED light attachment 20 W Colours (LEDs): Neutral white

User & Safety Instructions

User & Safety Instructions 2739992 Trilux 9821 RB6LLRA 6720340 LED light attachment 20 W Colours (LEDs): Neutral white

User & Safety Instructions 2739992 Trilux 9821 RB6LLRA 6720340 LED light attachment 20 W Colours (LEDs): Neutral white

Description

Decorative LED overhead light lantern for mast attachment mounting.? With independent power reduction via integrated evaluation electronics. Reduction of the luminous flux to 50 % for a period of 7 hours (-2h/+5h), the center of the switch-on time is again determined daily. For mast head Ø 76 mm. With the help of reducing pieces to be ordered separately also for the mounting on masts with shoot Ø 60 mm suitable. Optical system running in Multi Lens Technology (MLT). Light optics comprising of highly efficient, UV and temperature-resistant lens systems. With rotary-symmetrical wide beam distribution of light intensity. The subsequent installation of a rear / side shielding is possible as accessories to be ordered separately. LED system consisting of 3 LED modules. Rated light current 2200 lm, rated power 18.50 W, light output 118 lm/W. Light color neutral white, most similar color temperature (CCT) 4000 K, general color rendering index (CRI) Ra greater than 70. Color location tolerance (initial Macadam) = 5 SDCM, additional LED light colors available on request. Average nominal life LCLO(TQ 25 °C) = 100,000 h. Versions with 3-stage switch for setting different light currents on request. Light fixtures made of die-cast aluminum, light roof made of corrosion-resistant aluminum, powder-coated with high weather resistance. Colour of lamp body and lamp roof, outer deep black, similar to RAL 9005. White powder-coated inner lamp roof. Lakeside weather suitable coating on request. End cylinder made of high impact resistance PMMA, clear. Weight: 11.0 kg Light cover sliding up in self locking service position Protection class (EN 61140): II, protection class (DIN EN 60529): IP23, protection class: Lamp room IP65, shock resistance class according to IEC 62262: IK04. With electronic operating device, switchable. With connected, 6000 mm long supply line. With insulated base point for the earth conductor. Electric block with all the electrical components can be replaced without the need for a tool. Surge voltage strength 6 kV. Can be parameterized with luminous flux constant being maintained (CLO). Connected load at the end of the life: 20.00 W. The product meets the basic requirements of the applicable EU Directives and the German Product Safety Act and carries the CE marking. In addition, the lamp is ENEC-certified through an independent testing center.

This text is machine translated.