• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Trilux 9821 RB6LLRA 6720440 LED light attachment 23 W Colours (LEDs): Neutral white

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Power= 23 W
  • Total luminous flux= 2600 lm
  • Colour temperature= 4000 K
  • Neutral white

Technical specifications

Product type

LED light attachment

Operating voltage

230 V

No. of bulbs

1

Bulb type

LED (monochrome)

Built-in LED

Rating per bulb

23 W

23 W

4000 K

Colour

Neutral white

2600 lm

Total luminous flux

2600 lm

Light features

Auto switch-off

Protection class

II

Factory colour

Silver

Material

Aluminium

Weight

11.0 kg

Dim

(Ø x D) 770 mm x 690 mm

Feed length

6 m

n.rel.

Type

Lantern

Colour rendering index

70-79

Light bulb included

Yes

Depth

690 mm

(Ø)

770 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2740121 Trilux 9821 RB6LLRA 6720440 LED light attachment 23 W Colours (LEDs): Neutral white

User & Safety Instructions

User & Safety Instructions 2740121 Trilux 9821 RB6LLRA 6720440 LED light attachment 23 W Colours (LEDs): Neutral white

User & Safety Instructions 2740121 Trilux 9821 RB6LLRA 6720440 LED light attachment 23 W Colours (LEDs): Neutral white