
1/2
LED light attachment
230 V
1
LED (monochrome)
Built-in LED
15 W
15 W
3000 K
Warm white
1500 lm
1500 lm
Incl. ballast
II
Silver
Aluminium
11.0 kg
(Ø x D) 770 mm x 690 mm
6 m
n.rel.
Lantern
70-79
Yes
690 mm
770 mm
not relevant
Datasheet 2740956 Trilux 9821 RB6LLRA 6720840 LED light attachment 15 W Colours (LEDs): Warm white
User & Safety Instructions 2740956 Trilux 9821 RB6LLRA 6720840 LED light attachment 15 W Colours (LEDs): Warm white
User & Safety Instructions 2740956 Trilux 9821 RB6LLRA 6720840 LED light attachment 15 W Colours (LEDs): Warm white