
1/2
LED lamp post
230 V
1
LED (monochrome)
Built-in LED
32 W
32 W
4000 K
Neutral white
2200 lm
2200 lm
Incl. switch
II
IP65
Silver
Aluminium
10.8 kg
(Ø x D) 770 mm x 690 mm
n.rel.
Lantern (free-standing)
80-89
Yes
690 mm
770 mm
not relevant
User & Safety Instructions 2740456 Trilux 9821IA 6504040 LED lamp post 32 W Colours (LEDs): Neutral white